SIHA22N60E-E3 | |
---|---|
DigiKey Part Number | SIHA22N60E-E3-ND |
Manufacturer | |
Manufacturer Product Number | SIHA22N60E-E3 |
Description | MOSFET N-CH 600V 21A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 35W (Tc) Through Hole TO-220 Full Pack |
Datasheet | Datasheet |
EDA/CAD Models | SIHA22N60E-E3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 86 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1920 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220 Full Pack | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥24.37820 | ¥1,218.91 |
100 | ¥20.89560 | ¥2,089.56 |
250 | ¥19.73472 | ¥4,933.68 |
500 | ¥18.57386 | ¥9,286.93 |
1,250 | ¥15.90390 | ¥19,879.88 |
2,500 | ¥14.97518 | ¥37,437.95 |
5,000 | ¥14.36716 | ¥71,835.80 |