SI7850DP-T1-GE3 | |
---|---|
DigiKey Part Number | SI7850DP-T1-GE3TR-ND - Tape & Reel (TR) SI7850DP-T1-GE3CT-ND - Cut Tape (CT) SI7850DP-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7850DP-T1-GE3 |
Description | MOSFET N-CH 60V 6.2A PPAK SO-8 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 6.2A (Ta) 1.8W (Ta) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 22mOhm @ 10.3A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.76000 | ¥15.76 |
10 | ¥13.11100 | ¥131.11 |
100 | ¥10.43710 | ¥1,043.71 |
500 | ¥8.83146 | ¥4,415.73 |
1,000 | ¥7.49342 | ¥7,493.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.11872 | ¥21,356.16 |
6,000 | ¥6.85110 | ¥41,106.60 |
9,000 | ¥6.62429 | ¥59,618.61 |