SI7121ADN-T1-GE3 | |
---|---|
DigiKey Part Number | SI7121ADN-T1-GE3TR-ND - Tape & Reel (TR) SI7121ADN-T1-GE3CT-ND - Cut Tape (CT) SI7121ADN-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI7121ADN-T1-GE3 |
Description | MOSFET P-CH 30V 12A PPAK1212-8 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 12A (Ta) 3.5W (Ta), 27.8W (Tc) Surface Mount PowerPAK® 1212-8 |
Datasheet | Datasheet |
EDA/CAD Models | SI7121ADN-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 15mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1870 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.5W (Ta), 27.8W (Tc) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® 1212-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.13000 | ¥8.13 |
10 | ¥5.09800 | ¥50.98 |
100 | ¥3.32570 | ¥332.57 |
500 | ¥2.56236 | ¥1,281.18 |
1,000 | ¥2.31607 | ¥2,316.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.00268 | ¥6,008.04 |
6,000 | ¥1.84468 | ¥11,068.08 |
9,000 | ¥1.76411 | ¥15,876.99 |
15,000 | ¥1.67354 | ¥25,103.10 |
21,000 | ¥1.62138 | ¥34,048.98 |