IRFR224TRPBF | |
---|---|
DigiKey Part Number | IRFR224PBFTR-ND - Tape & Reel (TR) IRFR224PBFCT-ND - Cut Tape (CT) IRFR224PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR224TRPBF |
Description | MOSFET N-CH 250V 3.8A DPAK |
Customer Reference | |
Detailed Description | N-Channel 250 V 3.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.1Ohm @ 2.3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 260 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥11.00100 | ¥110.01 |
100 | ¥8.55680 | ¥855.68 |
500 | ¥7.25260 | ¥3,626.30 |
1,000 | ¥5.90806 | ¥5,908.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.56170 | ¥11,123.40 |
6,000 | ¥5.29685 | ¥31,781.10 |
10,000 | ¥5.05237 | ¥50,523.70 |