DG412LDJ-E3 | |
---|---|
DigiKey Part Number | DG412LDJ-E3-ND |
Manufacturer | |
Manufacturer Product Number | DG412LDJ-E3 |
Description | IC SWITCH SPST-NOX4 17OHM 16DIP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 17Ohm 16-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 17Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 12V | |
Voltage - Supply, Dual (V±) | ±3V ~ 6V | |
Switch Time (Ton, Toff) (Max) | 19ns, 12ns | |
-3db Bandwidth | 280MHz | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 6pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |