DG412DJ+ | |
---|---|
DigiKey Part Number | DG412DJ+-ND |
Manufacturer | |
Manufacturer Product Number | DG412DJ+ |
Description | IC SWITCH SPST-NOX4 45OHM 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | DG412DJ+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.13000 | ¥112.13 |
10 | ¥103.07700 | ¥1,030.77 |
25 | ¥98.80120 | ¥2,470.03 |