MAX4678EPE+ | |
---|---|
DigiKey Part Number | MAX4678EPE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4678EPE+ |
Description | IC SWITCH SPST-NOX4 1.6OHM 16DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 1.6Ohm 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX4678EPE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 1.6Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 11V | |
Voltage - Supply, Dual (V±) | ±2.7V ~ 5.5V | |
Switch Time (Ton, Toff) (Max) | 350ns, 150ns | |
-3db Bandwidth | 66MHz | |
Charge Injection | 85pC | |
Channel Capacitance (CS(off), CD(off)) | 85pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | -84dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.46000 | ¥103.46 |
10 | ¥95.11600 | ¥951.16 |
25 | ¥91.17320 | ¥2,279.33 |
100 | ¥80.33120 | ¥8,033.12 |
250 | ¥76.38816 | ¥19,097.04 |
500 | ¥71.46006 | ¥35,730.03 |
1,000 | ¥65.54602 | ¥65,546.02 |