DG2002EDL-T1-GE3 | |
---|---|
DigiKey Part Number | DG2002EDL-T1-GE3TR-ND - Tape & Reel (TR) DG2002EDL-T1-GE3CT-ND - Cut Tape (CT) DG2002EDL-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG2002EDL-T1-GE3 |
Description | IC SWITCH SPDT X 1 8OHM SC70-6 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 8Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DG2002EDL-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | 40mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 24ns | |
-3db Bandwidth | - | |
Charge Injection | 1pC | |
Channel Capacitance (CS(off), CD(off)) | 7pF, 7pF | |
Current - Leakage (IS(off)) (Max) | 1.5nA | |
Crosstalk | -77dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.44600 | ¥44.46 |
25 | ¥4.14840 | ¥103.71 |
100 | ¥3.31790 | ¥331.79 |
250 | ¥3.08072 | ¥770.18 |
500 | ¥2.60670 | ¥1,303.35 |
1,000 | ¥2.01427 | ¥2,014.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.83652 | ¥5,509.56 |
6,000 | ¥1.71803 | ¥10,308.18 |
15,000 | ¥1.59954 | ¥23,993.10 |
30,000 | ¥1.51660 | ¥45,498.00 |