DG1409EEN-T1-GE4 | |
---|---|
DigiKey Part Number | DG1409EEN-T1-GE4TR-ND - Tape & Reel (TR) DG1409EEN-T1-GE4CT-ND - Cut Tape (CT) DG1409EEN-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG1409EEN-T1-GE4 |
Description | IC MUX DUAL 4:1 4.2OHM 16QFN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 4.2Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 4.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 270mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 24V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 130ns, 105ns | |
-3db Bandwidth | 90MHz | |
Charge Injection | 103pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 43pF | |
Current - Leakage (IS(off)) (Max) | 550pA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.99000 | ¥66.99 |
10 | ¥60.50000 | ¥605.00 |
25 | ¥57.68680 | ¥1,442.17 |
100 | ¥50.08950 | ¥5,008.95 |
250 | ¥47.83828 | ¥11,959.57 |
500 | ¥43.61710 | ¥21,808.55 |
1,000 | ¥37.98912 | ¥37,989.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥34.82686 | ¥87,067.15 |