TMUX6209RUMR | |
---|---|
DigiKey Part Number | 296-TMUX6209RUMRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMUX6209RUMR |
Description | IC SWITCH DP4T 6.2OHM 16WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 6.2Ohm 16-WQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Circuit | DP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 200mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 200ns, 290ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 15pF, 68pF | |
Current - Leakage (IS(off)) (Max) | 400pA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (4x4) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥27.77143 | ¥83,314.29 |