VO14642AT | |
---|---|
DigiKey Part Number | VO14642AT-ND |
Manufacturer | |
Manufacturer Product Number | VO14642AT |
Description | SSR RELAY SPST-NO 1A 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VO14642AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 1 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | PC Pin | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 6-DIP | |
Approval Agency | cUL, DIN, FIMKO, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.04000 | ¥24.04 |
10 | ¥22.54200 | ¥225.42 |
25 | ¥20.04320 | ¥501.08 |
50 | ¥19.03860 | ¥951.93 |
100 | ¥18.03760 | ¥1,803.76 |
250 | ¥16.03324 | ¥4,008.31 |
500 | ¥15.03106 | ¥7,515.53 |
1,000 | ¥14.02907 | ¥14,029.07 |
5,000 | ¥13.52803 | ¥67,640.15 |