VLMW1501-GS08 | |
---|---|
DigiKey Part Number | 751-VLMW1501-GS08TR-ND - Tape & Reel (TR) 751-VLMW1501-GS08CT-ND - Cut Tape (CT) 751-VLMW1501-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMW1501-GS08 |
Description | LED COOL WHITE DIFFUSED 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White, Cool 7000K LED Indication - Discrete 2.9V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.9V | |
Current - Test | 5mA | |
Viewing Angle | 65° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥2.95000 | ¥29.50 |
100 | ¥1.69850 | ¥169.85 |
1,000 | ¥1.32917 | ¥1,329.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.21839 | ¥3,655.17 |
6,000 | ¥1.10762 | ¥6,645.72 |
15,000 | ¥1.03378 | ¥15,506.70 |
30,000 | ¥0.99686 | ¥29,905.80 |
75,000 | ¥0.95994 | ¥71,995.50 |