VLMB1501-GS08 | |
---|---|
DigiKey Part Number | 751-VLMB1501-GS08TR-ND - Tape & Reel (TR) 751-VLMB1501-GS08CT-ND - Cut Tape (CT) 751-VLMB1501-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMB1501-GS08 |
Description | LED BLUE 0402 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Blue 472nm LED Indication - Discrete 2.8V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | - | |
Lens Transparency | - | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.8V | |
Current - Test | 5mA | |
Viewing Angle | 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 468nm | |
Features | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.45mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥2.45700 | ¥24.57 |
100 | ¥1.63900 | ¥163.90 |
500 | ¥1.13338 | ¥566.69 |
1,000 | ¥0.94449 | ¥944.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.85004 | ¥2,550.12 |
6,000 | ¥0.80281 | ¥4,816.86 |
15,000 | ¥0.73198 | ¥10,979.70 |
30,000 | ¥0.68475 | ¥20,542.50 |
75,000 | ¥0.62808 | ¥47,106.00 |