7000K LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
52,370 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.87837 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | - | - | 112.5mcd | Rectangle with Flat Top | 1.10mm x 0.80mm | 2.93V | 5mA | 130° | Surface Mount | 7000K | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.75mm | |||
17,034 In Stock | 1 : ¥4.76000 Cut Tape (CT) 3,000 : ¥1.21839 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 126mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.9V | 5mA | 65° | Surface Mount | 7000K | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.45mm | |||
3,031 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.48114 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 135mcd | Rectangle with Flat Top | 1.10mm x 0.77mm | 2.85V | 5mA | 130° | Surface Mount | 7000K | - | - | 0603 (1608 Metric) | 0603 | 1.60mm L x 0.80mm W | 0.75mm | ||
642 In Stock | 1 : ¥4.00000 Cut Tape (CT) 3,000 : ¥1.02003 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | White, Cool | Standard | Yellow | Diffused | 112.5mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.9V | 5mA | 130° | Surface Mount | 7000K | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.45mm | |||
0 In Stock Check Lead Time | 9,000 : ¥1.20207 Tape & Reel (TR) | Tape & Reel (TR) | Active | White, Cool | Standard | Yellow | Diffused | 126mcd | Rectangle with Flat Top | 1.00mm x 0.50mm | 2.9V | 5mA | 65° | Surface Mount | 7000K | - | - | 0402 (1005 Metric) | 0402 | 1.00mm L x 0.50mm W | 0.45mm |