VLMKG3400-GS18

DigiKey Part Number
VLMKG3400-GS18TR-ND - Tape & Reel (TR)
VLMKG3400-GS18CT-ND - Cut Tape (CT)
VLMKG3400-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMKG3400-GS18
Description
LED GREEN/RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Green, Red 570nm Green, 633nm Red LED Indication - Discrete 2V Green, 1.9V Red 4-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
VLMKG3400-GS18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Independent
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
2V Green, 1.9V Red
Current - Test
20mA Green, 20mA Red
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
572nm Green, 643nm Red
Features
-
Package / Case
4-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.02000¥5.02
10¥3.09400¥30.94
100¥1.77760¥177.76
1,000¥1.39097¥1,390.97
2,000¥1.27506¥2,550.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥1.15914¥9,273.12
16,000¥1.08187¥17,309.92
24,000¥1.04323¥25,037.52
56,000¥1.00459¥56,257.04
Manufacturers Standard Package