570nm Green, 633nm Red LED Indication - Discrete
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Configuration | Lens Color | Lens Transparency | Millicandela Rating | Lens Style | Lens Size | Voltage - Forward (Vf) (Typ) | Current - Test | Viewing Angle | Mounting Type | Wavelength - Dominant | Wavelength - Peak | Features | Package / Case | Supplier Device Package | Size / Dimension | Height (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
34,515 In Stock | 1 : ¥5.27000 Cut Tape (CT) 2,000 : ¥1.34022 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | Colorless | Clear | 68mcd Green, 118mcd Red | Round with Flat Top | 2.40mm Dia | 2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 633nm Red | 572nm Green, 645nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm | |||
45,895 In Stock | 1 : ¥3.57000 Cut Tape (CT) 1,500 : ¥0.97781 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | - | Clear | 63mcd Green, 98mcd Red | Round with Flat Top | 2.40mm Dia | 2V Green, 1.9V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 633nm Red | 572nm Green, 643nm Red | - | 4-SMD, J-Lead | 4-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
23,096 In Stock | 1 : ¥5.02000 Cut Tape (CT) 8,000 : ¥1.15914 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Green, Red | Independent | - | Clear | 63mcd Green, 98mcd Red | Round with Flat Top | 2.40mm Dia | 2V Green, 1.9V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 633nm Red | 572nm Green, 643nm Red | - | 4-SMD, J-Lead | 4-PLCC | 3.00mm L x 2.80mm W | 1.85mm | |||
0 In Stock | 14,000 : ¥1.57829 Tape & Reel (TR) | Tape & Reel (TR) | Active | Green, Red | - | Colorless | Clear | 62.75mcd Green, 98mcd Red | Round with Flat Top | 2.40mm Dia | 2V Green, 2V Red | 20mA Green, 20mA Red | 120° | Surface Mount | 570nm Green, 633nm Red | 572nm Green, 645nm Red | - | 4-PLCC | 4-PLCC | 3.20mm L x 2.80mm W | 2.10mm |