VEMD5510CF-GS15 | |
---|---|
DigiKey Part Number | 751-VEMD5510CF-GS15TR-ND - Tape & Reel (TR) 751-VEMD5510CF-GS15CT-ND - Cut Tape (CT) 751-VEMD5510CF-GS15DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VEMD5510CF-GS15 |
Description | SENSOR PHOTODIODE 540NM 4SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Photodiode 540nm 70ns 130° 4-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Wavelength | 540nm | |
Color - Enhanced | - | |
Spectral Range | 440nm ~ 620nm | |
Diode Type | PIN | |
Responsivity @ nm | - | |
Response Time | 70ns | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 7.5mm² | |
Viewing Angle | 130° | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.87000 | ¥18.87 |
10 | ¥12.59900 | ¥125.99 |
100 | ¥9.69650 | ¥969.65 |
500 | ¥8.76476 | ¥4,382.38 |
1,000 | ¥7.53225 | ¥7,532.25 |
2,000 | ¥7.12143 | ¥14,242.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥6.77972 | ¥33,898.60 |