VCNL3036X01-GS18 | |
---|---|
DigiKey Part Number | 751-VCNL3036X01-GS18TR-ND - Tape & Reel (TR) 751-VCNL3036X01-GS18CT-ND - Cut Tape (CT) 751-VCNL3036X01-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3036X01-GS18 |
Description | SENSOR OPT PROXIMITY 8QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor I2C 8-WFQFN Exposed Pad, Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Wavelength | - | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFQFN Exposed Pad, Module | |
Supplier Device Package | 8-QFN (4x2.36) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.05000 | ¥15.05 |
10 | ¥11.63800 | ¥116.38 |
25 | ¥9.69800 | ¥242.45 |
50 | ¥9.48060 | ¥474.03 |
100 | ¥8.61940 | ¥861.94 |
500 | ¥7.58734 | ¥3,793.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥7.58734 | ¥98,635.42 |