VCNL3030X01-GS18 | |
---|---|
DigiKey Part Number | 751-VCNL3030X01-GS18TR-ND - Tape & Reel (TR) 751-VCNL3030X01-GS18CT-ND - Cut Tape (CT) 751-VCNL3030X01-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCNL3030X01-GS18 |
Description | SENSOR OPT 720NM IR 8QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 720nm I2C 8-WFQFN Exposed Pad, Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | IR | |
Wavelength | 720nm | |
Proximity Detection | Yes | |
Output Type | I2C | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFQFN Exposed Pad, Module | |
Supplier Device Package | 8-QFN (4x2.36) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥13.37200 | ¥133.72 |
25 | ¥10.84760 | ¥271.19 |
50 | ¥10.09260 | ¥504.63 |
100 | ¥9.58770 | ¥958.77 |
500 | ¥8.88378 | ¥4,441.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
13,000 | ¥8.88377 | ¥115,489.01 |