TSHG5410 | |
---|---|
DigiKey Part Number | TSHG5410-ND |
Manufacturer | |
Manufacturer Product Number | TSHG5410 |
Description | EMITTER IR 850NM 100MA RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.5V 100mA 45mW/sr @ 100mA 36° Radial |
Datasheet | Datasheet |
EDA/CAD Models | TSHG5410 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 45mW/sr @ 100mA | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Viewing Angle | 36° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.89000 | ¥6.89 |
10 | ¥4.36100 | ¥43.61 |
100 | ¥3.22710 | ¥322.71 |
500 | ¥3.07098 | ¥1,535.49 |