TDCG1060M | |
---|---|
DigiKey Part Number | TDCG1060M-ND |
Manufacturer | |
Manufacturer Product Number | TDCG1060M |
Description | DISP 7SEG 0.39" QUAD GRN 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment Clock 4 Character Common Cathode 2V 20mA 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) 16-DIP (0.400", 10.16mm) |
Datasheet | Datasheet |
EDA/CAD Models | TDCG1060M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 4 | |
Size / Dimension | 0.504" H x 1.583" W x 0.276" D (12.80mm x 40.20mm x 7.00mm) | |
Digit/Alpha Size | 0.39" (10.00mm) | |
Display Type | 7-Segment Clock | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | 573nm | |
Power Dissipation (Max) | 60mW | |
Package / Case | 16-DIP (0.400", 10.16mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.78000 | ¥26.78 |
10 | ¥18.93200 | ¥189.32 |
384 | ¥15.50674 | ¥5,954.59 |
768 | ¥12.62176 | ¥9,693.51 |
1,152 | ¥11.99070 | ¥13,813.29 |
2,304 | ¥11.49480 | ¥26,484.02 |
5,376 | ¥11.26943 | ¥60,584.46 |