BQ2002TSNTR | |
---|---|
DigiKey Part Number | 296-48105-2-ND - Tape & Reel (TR) 296-48105-1-ND - Cut Tape (CT) 296-48105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ2002TSNTR |
Description | IC BATT CONTRL MULTI-CHEM 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2002TSNTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | 2V | |
Voltage - Supply (Max) | 6V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.91000 | ¥20.91 |
10 | ¥18.74500 | ¥187.45 |
25 | ¥17.68920 | ¥442.23 |
100 | ¥15.07010 | ¥1,507.01 |
250 | ¥14.15012 | ¥3,537.53 |
500 | ¥12.38134 | ¥6,190.67 |
1,000 | ¥10.25884 | ¥10,258.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.55132 | ¥23,878.30 |
5,000 | ¥9.19757 | ¥45,987.85 |