BQ2004HSN | |
---|---|
DigiKey Part Number | 296-9335-5-ND |
Manufacturer | |
Manufacturer Product Number | BQ2004HSN |
Description | IC BATT CONTRL MULTI-CHEM 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | BQ2004HSN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Current - Charging | Constant, Pulsed | |
Programmable Features | Voltage | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 5.5V | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.94000 | ¥53.94 |
10 | ¥48.74200 | ¥487.42 |
40 | ¥46.47375 | ¥1,858.95 |
120 | ¥40.35258 | ¥4,842.31 |
280 | ¥38.53918 | ¥10,790.97 |
520 | ¥35.13860 | ¥18,272.07 |
1,000 | ¥30.60459 | ¥30,604.59 |
2,520 | ¥29.47108 | ¥74,267.12 |