VS-T40HF10 | |
---|---|
DigiKey Part Number | T40HF10-ND |
Manufacturer | |
Manufacturer Product Number | VS-T40HF10 |
Description | DIODE GEN PURP 100V 40A D-55 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 40A Chassis Mount D-55 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 40A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 15 mA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-55 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.20000 | ¥197.20 |
10 | ¥175.19700 | ¥1,751.97 |
100 | ¥153.23440 | ¥15,323.44 |
500 | ¥130.76002 | ¥65,380.01 |