12TQ100 | |
---|---|
DigiKey Part Number | 1655-1001-ND |
Manufacturer | |
Manufacturer Product Number | 12TQ100 |
Description | DIODE SCHOTTKY 100V 15A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 15A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | 12TQ100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 840 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 550 µA @ 100 V | |
Capacitance @ Vr, F | 500pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
50 | ¥4.35280 | ¥217.64 |
100 | ¥3.15910 | ¥315.91 |
500 | ¥2.63994 | ¥1,319.97 |
1,000 | ¥2.47214 | ¥2,472.14 |