VS-HFA04SD60S-M3 | |
---|---|
DigiKey Part Number | VS-HFA04SD60S-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-HFA04SD60S-M3 |
Description | DIODE GEN PURP 600V 4A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 4A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 4 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 3 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
75 | ¥10.86760 | ¥815.07 |
150 | ¥8.94160 | ¥1,341.24 |
525 | ¥7.56600 | ¥3,972.15 |
1,050 | ¥6.41960 | ¥6,740.58 |
2,025 | ¥6.09861 | ¥12,349.69 |
5,025 | ¥5.86933 | ¥29,493.38 |
10,050 | ¥5.67502 | ¥57,033.95 |