VS-EPU6006L-N3 | |
---|---|
DigiKey Part Number | VS-EPU6006L-N3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-EPU6006L-N3 |
Description | DIODE GEN PURP 600V 60A TO247AD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 60A Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | VS-EPU6006L-N3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 60A | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 60 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 110 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.07000 | ¥23.07 |
25 | ¥18.28480 | ¥457.12 |
100 | ¥15.67170 | ¥1,567.17 |
500 | ¥13.93040 | ¥6,965.20 |
1,000 | ¥11.92786 | ¥11,927.86 |
2,000 | ¥11.23138 | ¥22,462.76 |
5,000 | ¥10.77537 | ¥53,876.85 |