PB3506-E3/45 | |
---|---|
DigiKey Part Number | PB3506-E3/45GI-ND |
Manufacturer | |
Manufacturer Product Number | PB3506-E3/45 |
Description | BRIDGE RECT 1P 600V 35A PB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Through Hole isoCINK+™ PB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Type | Single Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 600 V | |
Current - Average Rectified (Io) | 35 A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 17.5 A | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 4-SIP, PB | |
Supplier Device Package | isoCINK+™ PB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.98000 | ¥28.98 |
20 | ¥24.35450 | ¥487.09 |
100 | ¥19.70190 | ¥1,970.19 |
500 | ¥17.51250 | ¥8,756.25 |
1,000 | ¥14.99504 | ¥14,995.04 |
2,000 | ¥14.11947 | ¥28,238.94 |
5,000 | ¥13.54618 | ¥67,730.90 |