VS-8EWF12SLHM3 | |
---|---|
DigiKey Part Number | VS-8EWF12SLHM3GITR-ND - Tape & Reel (TR) VS-8EWF12SLHM3GICT-ND - Cut Tape (CT) VS-8EWF12SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-8EWF12SLHM3 |
Description | DIODE GEN PURP 1.2KV 8A DPAK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 8A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 270 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.71000 | ¥13.71 |
10 | ¥11.37800 | ¥113.78 |
100 | ¥9.05430 | ¥905.43 |
500 | ¥7.66144 | ¥3,830.72 |
1,000 | ¥6.50062 | ¥6,500.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.17558 | ¥18,526.74 |
6,000 | ¥5.94343 | ¥35,660.58 |
9,000 | ¥5.74666 | ¥51,719.94 |