VS-10TQ045-M3 | |
---|---|
DigiKey Part Number | VS-10TQ045-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-10TQ045-M3 |
Description | DIODE SCHOTTKY 45V 10A TO220AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | VS-10TQ045-M3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 670 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
50 | ¥7.38380 | ¥369.19 |
100 | ¥5.85110 | ¥585.11 |
500 | ¥4.95922 | ¥2,479.61 |
1,000 | ¥4.03980 | ¥4,039.80 |
2,000 | ¥3.80299 | ¥7,605.98 |
5,000 | ¥3.62190 | ¥18,109.50 |
10,000 | ¥3.45474 | ¥34,547.40 |