10TQ045 | |
---|---|
DigiKey Part Number | 1655-10TQ045-ND |
Manufacturer | |
Manufacturer Product Number | 10TQ045 |
Description | DIODE SCHOTTKY 45V 10A TO220AC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 10A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2 mA @ 45 V | |
Capacitance @ Vr, F | 900pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.49000 | ¥6.49 |
50 | ¥5.38240 | ¥269.12 |
100 | ¥3.90700 | ¥390.70 |
500 | ¥3.26422 | ¥1,632.11 |
1,000 | ¥2.77812 | ¥2,778.12 |
2,000 | ¥2.47427 | ¥4,948.54 |
5,000 | ¥2.34403 | ¥11,720.15 |
10,000 | ¥2.17041 | ¥21,704.10 |