VCAN36A2-03G-E3-08 | |
---|---|
DigiKey Part Number | 112-VCAN36A2-03G-E3-08TR-ND - Tape & Reel (TR) 112-VCAN36A2-03G-E3-08CT-ND - Cut Tape (CT) 112-VCAN36A2-03G-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCAN36A2-03G-E3-08 |
Description | TVS DIODE 36VWM 63VC SOT323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 63V Clamp 2.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 39V | |
Voltage - Clamping (Max) @ Ipp | 63V | |
Current - Peak Pulse (10/1000µs) | 2.4A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 8pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.69100 | ¥16.91 |
100 | ¥0.85300 | ¥85.30 |
500 | ¥0.69570 | ¥347.85 |
1,000 | ¥0.51615 | ¥516.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.43424 | ¥1,302.72 |
6,000 | ¥0.41517 | ¥2,491.02 |
9,000 | ¥0.39509 | ¥3,555.81 |