BAS70TWQ-7-F | |
---|---|
DigiKey Part Number | 31-BAS70TWQ-7-FTR-ND - Tape & Reel (TR) 31-BAS70TWQ-7-FCT-ND - Cut Tape (CT) 31-BAS70TWQ-7-FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAS70TWQ-7-F |
Description | DIODE ARR SCHOTT 70V 70MA SOT363 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 70 V 70mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 3 Independent | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 70 V | |
Current - Average Rectified (Io) (per Diode) | 70mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 50 V | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SOT-363 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.93800 | ¥19.38 |
100 | ¥0.97860 | ¥97.86 |
500 | ¥0.79816 | ¥399.08 |
1,000 | ¥0.59217 | ¥592.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.49817 | ¥1,494.51 |
6,000 | ¥0.47631 | ¥2,857.86 |
9,000 | ¥0.41193 | ¥3,707.37 |
30,000 | ¥0.40421 | ¥12,126.30 |
75,000 | ¥0.33470 | ¥25,102.50 |
150,000 | ¥0.32955 | ¥49,432.50 |