V35PWM60HM3/I | |
---|---|
DigiKey Part Number | 112-V35PWM60HM3/ITR-ND - Tape & Reel (TR) 112-V35PWM60HM3/ICT-ND - Cut Tape (CT) 112-V35PWM60HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V35PWM60HM3/I |
Description | DIODE SCHOTTKY 60V 35A SLIMDPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 35A Surface Mount SlimDPAK |
Datasheet | Datasheet |
EDA/CAD Models | V35PWM60HM3/I Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 35A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 35 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 2.1 mA @ 60 V | |
Capacitance @ Vr, F | 3340pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimDPAK | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.00000 | ¥11.00 |
10 | ¥9.01400 | ¥90.14 |
100 | ¥7.01040 | ¥701.04 |
500 | ¥5.94226 | ¥2,971.13 |
1,000 | ¥4.84058 | ¥4,840.58 |
2,000 | ¥4.55681 | ¥9,113.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.13158 | ¥18,592.11 |