SS8P3L-M3/86A | |
---|---|
DigiKey Part Number | SS8P3L-M3/86AGITR-ND - Tape & Reel (TR) SS8P3L-M3/86AGICT-ND - Cut Tape (CT) SS8P3L-M3/86AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS8P3L-M3/86A |
Description | DIODE SCHOTTKY 30V 8A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 8A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
EDA/CAD Models | SS8P3L-M3/86A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.58100 | ¥45.81 |
100 | ¥3.18210 | ¥318.21 |
500 | ¥2.48446 | ¥1,242.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.01939 | ¥3,029.09 |
3,000 | ¥1.80523 | ¥5,415.69 |
7,500 | ¥1.71344 | ¥12,850.80 |
10,500 | ¥1.59105 | ¥16,706.03 |
37,500 | ¥1.55433 | ¥58,287.38 |