SS3P4LHM3_A/H | |
---|---|
DigiKey Part Number | SS3P4LHM3_A/HGITR-ND - Tape & Reel (TR) SS3P4LHM3_A/HGICT-ND - Cut Tape (CT) SS3P4LHM3_A/HGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3P4LHM3_A/H |
Description | DIODE SCHOTTKY 40V 3A TO277A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount TO-277A (SMPC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277A (SMPC) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.12630 | ¥312.63 |
500 | ¥2.44078 | ¥1,220.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.98382 | ¥2,975.73 |
3,000 | ¥1.77343 | ¥5,320.29 |
7,500 | ¥1.68325 | ¥12,624.38 |
10,500 | ¥1.56302 | ¥16,411.71 |
37,500 | ¥1.52695 | ¥57,260.62 |