SS3H10-M3/9AT | |
---|---|
DigiKey Part Number | SS3H10-M3/9ATGITR-ND - Tape & Reel (TR) SS3H10-M3/9ATGICT-ND - Cut Tape (CT) SS3H10-M3/9ATGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS3H10-M3/9AT |
Description | DIODE SCHOTTKY 100V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.45800 | ¥44.58 |
100 | ¥3.10000 | ¥310.00 |
500 | ¥2.42058 | ¥1,210.29 |
1,000 | ¥1.96740 | ¥1,967.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.75875 | ¥6,155.62 |
7,000 | ¥1.66932 | ¥11,685.24 |
10,500 | ¥1.55009 | ¥16,275.94 |
24,500 | ¥1.51432 | ¥37,100.84 |