TBU-DB055-100-WH-Q | |
---|---|
DigiKey Part Number | TBU-DB055-100-WH-QTR-ND - Tape & Reel (TR) TBU-DB055-100-WH-QCT-ND - Cut Tape (CT) TBU-DB055-100-WH-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DB055-100-WH-Q |
Description | IC SURGE PROT 550V 6DFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DB055-100-WH-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 550V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN | |
Supplier Device Package | 6-DFN (6.5x5.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.00000 | ¥22.00 |
10 | ¥18.44700 | ¥184.47 |
100 | ¥14.92540 | ¥1,492.54 |
500 | ¥13.26704 | ¥6,633.52 |
1,000 | ¥11.35991 | ¥11,359.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.69655 | ¥32,089.65 |
6,000 | ¥10.26226 | ¥61,573.56 |