SS1P3LHM3/84A | |
---|---|
DigiKey Part Number | SS1P3LHM3/84AGITR-ND - Tape & Reel (TR) SS1P3LHM3/84AGICT-ND - Cut Tape (CT) SS1P3LHM3/84AGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1P3LHM3/84A |
Description | DIODE SCHOTTKY 30V 1A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 1A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 450 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 30 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.07900 | ¥30.79 |
100 | ¥1.84960 | ¥184.96 |
500 | ¥1.71218 | ¥856.09 |
1,000 | ¥1.16427 | ¥1,164.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.07186 | ¥3,215.58 |
6,000 | ¥1.02733 | ¥6,163.98 |
9,000 | ¥0.92460 | ¥8,321.40 |
30,000 | ¥0.91090 | ¥27,327.00 |
75,000 | ¥0.85611 | ¥64,208.25 |