SMBJ36D-M3/I | |
---|---|
DigiKey Part Number | SMBJ36D-M3/IGITR-ND - Tape & Reel (TR) SMBJ36D-M3/IGICT-ND - Cut Tape (CT) SMBJ36D-M3/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ36D-M3/I |
Description | TVS DIODE 36VWM 57.3VC DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 57.3V Clamp 10.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40.6V | |
Voltage - Clamping (Max) @ Ipp | 57.3V | |
Current - Peak Pulse (10/1000µs) | 10.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.97900 | ¥19.79 |
100 | ¥0.99750 | ¥99.75 |
500 | ¥0.88386 | ¥441.93 |
1,000 | ¥0.68782 | ¥687.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,200 | ¥0.61561 | ¥1,969.95 |
6,400 | ¥0.60547 | ¥3,875.01 |