1318574-4 | |
---|---|
DigiKey Part Number | A114831-ND |
Manufacturer | |
Manufacturer Product Number | 1318574-4 |
Description | CONN RCPT 7POS 2.50MM SMD SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 7 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1318574-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Style | Battery | |
Connector Type | Receptacle, Female Blade Sockets | |
Number of Positions | 7 | |
Pitch | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Number of Rows | 1 | |
Termination | Solder | |
Wire Gauge | - | |
Features | Board Guide | |
Color | Black | |
Fastening Type | Push-Pull | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Voltage Rating | 30 V | |
Current Rating (Amps) | 7 A | |
Material - Insulation | Thermoplastic | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.21000 | ¥52.21 |
19 | ¥45.78053 | ¥869.83 |
38 | ¥44.58132 | ¥1,694.09 |
57 | ¥43.62281 | ¥2,486.50 |
114 | ¥40.98711 | ¥4,672.53 |
266 | ¥40.74718 | ¥10,838.75 |
513 | ¥38.11062 | ¥19,550.75 |
1,007 | ¥34.03596 | ¥34,274.21 |
2,508 | ¥31.63907 | ¥79,350.79 |