MAX17632CATE+ | |
---|---|
DigiKey Part Number | MAX17632CATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX17632CATE+ |
Description | IC REG BUCK ADJ 2A 16TQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17632CATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.19000 | ¥26.19 |
10 | ¥23.48800 | ¥234.88 |
25 | ¥22.20240 | ¥555.06 |
80 | ¥19.24175 | ¥1,539.34 |
230 | ¥18.25470 | ¥4,198.58 |
490 | ¥16.37990 | ¥8,026.15 |
980 | ¥13.81434 | ¥13,538.05 |
2,450 | ¥13.12359 | ¥32,152.80 |
4,900 | ¥12.63023 | ¥61,888.13 |