MAX17632CATE+T | |
---|---|
DigiKey Part Number | 175-MAX17632CATE+TTR-ND - Tape & Reel (TR) 175-MAX17632CATE+TCT-ND - Cut Tape (CT) 175-MAX17632CATE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX17632CATE+T |
Description | IC REG BUCK ADJ 2A 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 2A 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MAX17632CATE+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32.4V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.12000 | ¥27.12 |
10 | ¥24.32200 | ¥243.22 |
25 | ¥22.99080 | ¥574.77 |
100 | ¥19.92430 | ¥1,992.43 |
250 | ¥18.90264 | ¥4,725.66 |
500 | ¥16.96128 | ¥8,480.64 |
1,000 | ¥14.30466 | ¥14,304.66 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥13.58943 | ¥33,973.57 |
5,000 | ¥13.07854 | ¥65,392.70 |