SMAJ6.5A-E3/61

DigiKey Part Number
SMAJ6.5A-E3/61GITR-ND - Tape & Reel (TR)
SMAJ6.5A-E3/61GICT-ND - Cut Tape (CT)
SMAJ6.5A-E3/61GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ6.5A-E3/61
Description
TVS DIODE 6.5VWM 11.2VC DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMAJ6.5A-E3/61 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6.5V
Voltage - Breakdown (Min)
7.22V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
35.7A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.46000¥2.46
10¥1.74000¥17.40
100¥0.87930¥87.93
500¥0.77894¥389.47
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,800¥0.60621¥1,091.18
3,600¥0.54255¥1,953.18
5,400¥0.53364¥2,881.66
Manufacturers Standard Package