SMAJ6.5A | |
---|---|
DigiKey Part Number | SMAJ6.5ALFTR-ND - Tape & Reel (TR) SMAJ6.5ALFCT-ND - Cut Tape (CT) SMAJ6.5ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ6.5A |
Description | TVS DIODE 6.5VWM 11.2VC DO214AC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 35.7A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ6.5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 35.7A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.40500 | ¥24.05 |
100 | ¥1.21420 | ¥121.42 |
500 | ¥1.07614 | ¥538.07 |
1,000 | ¥0.83740 | ¥837.40 |
2,000 | ¥0.74948 | ¥1,498.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.73273 | ¥3,663.65 |
10,000 | ¥0.64899 | ¥6,489.90 |
25,000 | ¥0.64061 | ¥16,015.25 |
50,000 | ¥0.54431 | ¥27,215.50 |
125,000 | ¥0.52338 | ¥65,422.50 |