AD9276BSVZ | |
---|---|
DigiKey Part Number | AD9276BSVZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9276BSVZ |
Description | IC AAF/ADC 12B 10M-80M 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AAF, ADC, Demodulator, LNA, VGA 12 b 10M ~ 80M SPI 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9276BSVZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | AAF, ADC, Demodulator, LNA, VGA | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | 10M ~ 80M | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,014.11000 | ¥1,014.11 |
10 | ¥966.10400 | ¥9,661.04 |
25 | ¥945.54960 | ¥23,638.74 |
80 | ¥897.58713 | ¥71,806.97 |