SGL41-60-E3/1 | |
---|---|
DigiKey Part Number | SGL41-60-E3/1-ND |
Manufacturer | |
Manufacturer Product Number | SGL41-60-E3/1 |
Description | DIODE SCHOTTKY 60V 1A GL41 |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DO-213AB (GL41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 80pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AB (GL41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |