SD103AW-G3-08 | |
---|---|
DigiKey Part Number | 112-SD103AW-G3-08TR-ND - Tape & Reel (TR) 112-SD103AW-G3-08CT-ND - Cut Tape (CT) 112-SD103AW-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW-G3-08 |
Description | DIODE SCHOTTKY 40V 350MA SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.24900 | ¥22.49 |
100 | ¥1.13790 | ¥113.79 |
500 | ¥0.92788 | ¥463.94 |
1,000 | ¥0.68847 | ¥688.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.40718 | ¥1,221.54 |
6,000 | ¥0.38928 | ¥2,335.68 |
9,000 | ¥0.37046 | ¥3,334.14 |