SD103AW | |
---|---|
DigiKey Part Number | 1801-SD103AWTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SD103AW |
Description | SOD-123, 40V, 0.35A, SCHOTTKY DI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 350mA Surface Mount SOD-123 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 350mA | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 40 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.47256 | ¥2,835.36 |
12,000 | ¥0.39187 | ¥4,702.44 |
30,000 | ¥0.38496 | ¥11,548.80 |
60,000 | ¥0.34577 | ¥20,746.20 |
150,000 | ¥0.29967 | ¥44,950.50 |