SD103AW-E3-08 | |
---|---|
DigiKey Part Number | SD103AW-E3-08TR-ND - Tape & Reel (TR) SD103AW-E3-08CT-ND - Cut Tape (CT) SD103AW-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103AW-E3-08 |
Description | DIODE SCHOTTKY 40V SOD123 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 200 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 10 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.99500 | ¥19.95 |
100 | ¥1.00820 | ¥100.82 |
500 | ¥0.82262 | ¥411.31 |
1,000 | ¥0.61032 | ¥610.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51344 | ¥1,540.32 |
6,000 | ¥0.49088 | ¥2,945.28 |
9,000 | ¥0.42455 | ¥3,820.95 |
30,000 | ¥0.41658 | ¥12,497.40 |
75,000 | ¥0.34494 | ¥25,870.50 |
150,000 | ¥0.33964 | ¥50,946.00 |